Part Details for CK1H227M10010VR by Samwha Electronics
Overview of CK1H227M10010VR by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK1H227M10010VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK1H227M10010VR
|
TME | Capacitor: electrolytic, SMD, 220uF, 50VDC, Ø10x10mm, ±20%, 2000h Min Qty: 10 | 510 |
|
$0.1010 / $0.1960 | Buy Now |
DISTI #
KEL18880
|
Rutronik | #K 220uF 50V 20% 10x10 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1143 / $0.1481 | Buy Now |
Part Details for CK1H227M10010VR
CK1H227M10010VR CAD Models
CK1H227M10010VR Part Data Attributes:
|
CK1H227M10010VR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CK1H227M10010VR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for CK1H227M10010VR
This table gives cross-reference parts and alternative options found for CK1H227M10010VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK1H227M10010VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEJ221M1HTR-1010LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | Surge Components Inc | CK1H227M10010VR vs VEJ221M1HTR-1010LS |