Part Details for CK1H336M6L07KVR by Samwha Electronics
Overview of CK1H336M6L07KVR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK1H336M6L07KVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK1H336M6L07KVR
|
TME | Capacitor: electrolytic, SMD, 33uF, 50VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 9000 | 0 |
|
$0.0431 | RFQ |
Part Details for CK1H336M6L07KVR
CK1H336M6L07KVR CAD Models
CK1H336M6L07KVR Part Data Attributes
|
CK1H336M6L07KVR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CK1H336M6L07KVR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 280 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for CK1H336M6L07KVR
This table gives cross-reference parts and alternative options found for CK1H336M6L07KVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK1H336M6L07KVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
336ACZ050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | CK1H336M6L07KVR vs 336ACZ050M |
EEVFK1H330R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP | Panasonic Electronic Components | CK1H336M6L07KVR vs EEVFK1H330R |
EEVFK1H330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP | Panasonic Electronic Components | CK1H336M6L07KVR vs EEVFK1H330M |
EEVFK1H330Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP | Panasonic Electronic Components | CK1H336M6L07KVR vs EEVFK1H330Q |