Part Details for CK31BT472K by Kyocera AVX Components
Overview of CK31BT472K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK31BT472K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 112 |
|
$98.4000 / $120.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 4.7nf, 50V, 10±% | 89 |
|
$105.0000 / $130.0000 | Buy Now |
Part Details for CK31BT472K
CK31BT472K CAD Models
CK31BT472K Part Data Attributes:
|
CK31BT472K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK31BT472K
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | STANDARD: MIL-C-11015/25 | |
Capacitance | 0.0047 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | GLASS | |
Length | 6.09 mm | |
Manufacturer Series | CK31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/25 | |
Series | CK31 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CK31BT472K
This table gives cross-reference parts and alternative options found for CK31BT472K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK31BT472K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR31BT472K | Glass Capacitor, Glass, 50V, 0.0047uF | Kyocera AVX Components | CK31BT472K vs CKR31BT472K |