Part Details for CK32BV104K by Kyocera AVX Components
Overview of CK32BV104K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK32BV104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$159.2280 / $180.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 100nf, 50V, 10±% | 9 |
|
$210.0000 / $225.0000 | Buy Now |
Part Details for CK32BV104K
CK32BV104K CAD Models
CK32BV104K Part Data Attributes
|
CK32BV104K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK32BV104K
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | STANDARD: MIL-C-11015/25 | |
Capacitance | 0.1 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 3.3 mm | |
Dielectric Material | GLASS | |
JESD-609 Code | e0 | |
Length | 6.09 mm | |
Manufacturer Series | CK32 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/25 | |
Series | CK32 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK32BV104K
This table gives cross-reference parts and alternative options found for CK32BV104K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK32BV104K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR32BV104K | Glass Capacitor, Glass, 50V, 0.1uF | Kyocera AVX Components | CK32BV104K vs CKR32BV104K |