Part Details for CKA268N00440051000 by TE Connectivity
Overview of CKA268N00440051000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CKA268N00440051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-CKA268N00440051000-ND
|
DigiKey | CONN RCPT HSG MALE 8POS INLINE Min Qty: 1 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$59.6375 / $74.0000 | Buy Now |
DISTI #
AMPCKA268N00440051000
|
Heilind Electronics | 940 EXTENSION, SPEEDTEC-READY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPCKA268N00440051000
|
Interstate Connecting Components | 940 EXTENSION, SPEEDTEC-READY | 0 |
|
Buy Now |
Part Details for CKA268N00440051000
CKA268N00440051000 CAD Models
CKA268N00440051000 Part Data Attributes
|
CKA268N00440051000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CKA268N00440051000
TE Connectivity
Circular Connector, Zinc Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 40 | |
UL Flammability Code | 94V-0 |