-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.094uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4304
|
Newark | Cap, Aec-Q200, 0.094Uf, 650V, Mlcc, 1812, Capacitance:0.094Μf, Voltage(Dc):650V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5.1Mm Rohs Compliant: Yes |Kemet CKC18C943KWGLCAUTO Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1300 | Buy Now |
DISTI #
36AJ3234
|
Newark | Cap, Aec-Q200, 0.094Uf, 650V, Mlcc, 1812 Rohs Compliant: Yes |Kemet CKC18C943KWGLCAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1700 / $4.6600 | Buy Now |
DISTI #
31AJ4305
|
Newark | Cap, Aec-Q200, 0.094Uf, 650V, Mlcc, 1812, Capacitance:0.094Μf, Voltage(Dc):650V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5.1Mm Rohs Compliant: Yes |Kemet CKC18C943KWGLCAUTO Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
399-CKC18C943KWGLCAUTOCT-ND
|
DigiKey | CAP CER 0.094UF 650V C0G 1812 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341 In Stock |
|
$2.3295 / $4.5700 | Buy Now |
DISTI #
CKC18C943KWGLCAUTO
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.094 uF, 650 V, ± 10%, C0G (NP0), 1812 [4532 Metric], 5.1 mm Stack Height - Custom Tape W/Leader (Alt: CKC18C943KWGLCAUTO) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tape w/Leader | 0 |
|
$3.2924 | Buy Now |
DISTI #
CKC18C943KWGLCAUTO
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.094 uF, 650 V, ± 10%, C0G (NP0), 1812 [4532 Metric], 5.1 mm Stack Height - Custom Tape W/Leader (Alt: CKC18C943KWGLCAUTO) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8039 / $3.3466 | Buy Now |
DISTI #
80-CKC18C943KWGLAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.094uF C0G 1812 10% RoHS: Compliant | 468 |
|
$2.3200 / $3.8100 | Buy Now |
DISTI #
CKC18C943KWGLCAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.094uF C0G 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.2600 / $2.6300 | Buy Now |
DISTI #
CKC18C943KWGLCAUTO
|
Avnet Abacus | (Alt: CKC18C943KWGLCAUTO) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKC18C943KWGLCAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC18C943KWGLCAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.094uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.094 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CKC18C943KWGLCAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC18C943KWGLCAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC18C943KWGLC7210 | Ceramic Capacitor, Multilayer, Ceramic, 650V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.094uF, Surface Mount, 1812, CHIP | KEMET Corporation | CKC18C943KWGLCAUTO vs CKC18C943KWGLC7210 |