Part Details for CKC21C223JCGACAUTO7210 by KEMET Corporation
Overview of CKC21C223JCGACAUTO7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21C223JCGACAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CKC21C223JCGCAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 22nF C0G 2220 5% KC-LINK AEC-Q200 RoHS: Compliant | 0 |
|
$1.2600 | Order Now |