Part Details for CKC21C243KEGLCAUTO7810 by KEMET Corporation
Overview of CKC21C243KEGLCAUTO7810 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21C243KEGLCAUTO7810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CKC21C243KEGLCAUTO7810TR-ND
|
DigiKey | CAP CER 0.024UF 1.2KV C0G 2220 Min Qty: 900 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7996 | Buy Now |
DISTI #
80-C21C243KEGLAU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.024uF 2220 KCLINK KONNEKT AECQ2 RoHS: Compliant | 0 |
|
$4.4000 / $4.4600 | Order Now |
Part Details for CKC21C243KEGLCAUTO7810
CKC21C243KEGLCAUTO7810 CAD Models
CKC21C243KEGLCAUTO7810 Part Data Attributes
|
CKC21C243KEGLCAUTO7810
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21C243KEGLCAUTO7810
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for CKC21C243KEGLCAUTO7810
This table gives cross-reference parts and alternative options found for CKC21C243KEGLCAUTO7810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C243KEGLCAUTO7810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21C243KEGLCAUTO7805 | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C243KEGLCAUTO7810 vs CKC21C243KEGLCAUTO7805 |
CKC21C243KEGLC7805 | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C243KEGLCAUTO7810 vs CKC21C243KEGLC7805 |
CKC21C243KEGLCAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C243KEGLCAUTO7810 vs CKC21C243KEGLCAUTO |
CKC21C243KEGLCTU | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.024uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C243KEGLCAUTO7810 vs CKC21C243KEGLCTU |