Part Details for CKC21X622KJGACAUTO by KEMET Corporation
Overview of CKC21X622KJGACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21X622KJGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6085
|
Newark | Cap, Aec-Q200, 6200Pf, 1.7Kv, Mlcc, 2220, Capacitance:6200Pf, Voltage(Dc):1.7Kv, Voltage(Ac):-, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Series Name:Kc-Link ™ Rohs Compliant: Yes |Kemet CKC21X622KJGACAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $2.6200 | Buy Now |
DISTI #
399-CKC21X622KJGACAUTOTR-ND
|
DigiKey | KC-LINK 2220 6.2NF 1700VDC C0G Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4943 | Buy Now |
DISTI #
80-CKC21X622KJGCAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 6.2nF C0G 2220 10% FLEX AEC-Q200 RoHS: Compliant | 0 |
|
$2.2500 / $2.3700 | Order Now |
Part Details for CKC21X622KJGACAUTO
CKC21X622KJGACAUTO CAD Models
CKC21X622KJGACAUTO Part Data Attributes
|
CKC21X622KJGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21X622KJGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CKC21X622KJGACAUTO
This table gives cross-reference parts and alternative options found for CKC21X622KJGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21X622KJGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21X622KJGAC | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACAUTO vs CKC21X622KJGAC |
CKC21C622KJGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACAUTO vs CKC21C622KJGACAUTO |
CKC21C622KJGAC | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACAUTO vs CKC21C622KJGAC |
CKC21X622KJGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACAUTO vs CKC21X622KJGACTU |
CKC21C622KJGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACAUTO vs CKC21C622KJGACTU |
CKC21C622KJGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1700V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21X622KJGACAUTO vs CKC21C622KJGAC7210 |