Part Details for CKC33C444KCGLC7800 by KEMET Corporation
Overview of CKC33C444KCGLC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC33C444KCGLC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0202
|
Newark | Cap, Stacked, 0.44Uf, 500V, C0G, 3640, Capacitance:0.44µf, Voltage(Dc):500V, Capacitor Case/Package:3640 [9210 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5.1Mm, Qualification:- Rohs Compliant: Yes |Kemet CKC33C444KCGLC7800 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.5400 | Buy Now |
DISTI #
82AH0203
|
Newark | Cap, Stacked, 0.44Uf, 500V, C0G, 3640, Capacitance:0.44µf, Voltage(Dc):500V, Capacitor Case/Package:3640 [9210 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5.1Mm, Qualification:- Rohs Compliant: Yes |Kemet CKC33C444KCGLC7800 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.0100 / $12.9500 | Buy Now |
DISTI #
399-CKC33C444KCGLC7800CT-ND
|
DigiKey | CAP CER 0.44UF 500V C0G/NP0 3640 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
125 In Stock |
|
$12.4208 / $18.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$12.6500 | Buy Now |
DISTI #
66422945
|
Verical | Cap Ceramic 0.44uF 500V C0G 10% Pad Konnekt 2 Stacked 150°C T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 250 |
|
$12.2600 | Buy Now |