Part Details for CKCL22X7R1A224M085AA by TDK Corporation
Overview of CKCL22X7R1A224M085AA by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CKCL22X7R1A224M085AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-10151-1-ND
|
DigiKey | CAP ARRAY 0.22UF 10V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT) |
5 In Stock |
|
$0.1800 | Buy Now |
DISTI #
V72:2272_06586933
|
Arrow Electronics | Cap Ceramic Array 0.22uF 16V X7R 20% 0805 Pad SMD 2 Capacitor 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1638 Container: Cut Strips | Americas - 7001 |
|
$0.0275 / $0.0317 | Buy Now |
Part Details for CKCL22X7R1A224M085AA
CKCL22X7R1A224M085AA CAD Models
CKCL22X7R1A224M085AA Part Data Attributes:
|
CKCL22X7R1A224M085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKCL22X7R1A224M085AA
TDK Corporation
Array/Network Capacitor, 10V, X7R, 0.22uF, Surface Mount, CHIP-4, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 1 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |