Part Details for CKD110JB1E222ST by TDK Corporation
Overview of CKD110JB1E222ST by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for CKD110JB1E222ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for CKD110JB1E222ST
CKD110JB1E222ST CAD Models
CKD110JB1E222ST Part Data Attributes
|
CKD110JB1E222ST
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKD110JB1E222ST
TDK Corporation
Feed Through Capacitor, 1 Function(s), 25V, 0.2A, ROHS COMPLIANT, CERAMIC PACKGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 2200 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |