Part Details for CKF-38-78010 by TE Connectivity
Overview of CKF-38-78010 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for CKF-38-78010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3430
|
Newark | Time Delay Relay, Dpdt, 10S, 277Vac, Contact Voltage Vdc:30Vdc, Time Min:0.1S, Time Max:10S, Product Range:Ck Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:277Vac Rohs Compliant: No |Potter&brumfield Te Connectivity CKF-38-78010 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - 0.1 Sec to 10 Sec - Off-Delay - 10A @ 277VAC Contact - 120VAC Supply - Plug In, 11 Pin (Octal) Termination. |
15 In Stock |
|
$120.0000 / $161.0000 | Buy Now |
DISTI #
51638078
|
Verical | Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 14 |
|
$181.0928 / $198.5203 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - 0.1 Sec to 10 Sec - Off-Delay - 10A @ 277VAC Contact - 120VAC Supply - Plug In, 11 Pin (Octal) Termination. |
15 In Stock |
|
$120.0000 / $161.0000 | Buy Now |
Part Details for CKF-38-78010
CKF-38-78010 CAD Models
CKF-38-78010 Part Data Attributes:
|
CKF-38-78010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CKF-38-78010
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.1-10s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Current(AC)-Max | 0.025 A | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 61.1mm x 45.2mm x 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |