Part Details for CKL12BFW01-001 by NKK Switches
Overview of CKL12BFW01-001 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12BFW01-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2947
|
Newark | Switch, Key Operated, Spdt, 3A, 250Vac, Product Range:-, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKL12BFW01-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now |
DISTI #
360-3275-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box |
314 In Stock |
|
$11.6104 / $17.0800 | Buy Now |
DISTI #
633-CKL12BFW01-001
|
Mouser Electronics | Keylock Switches 19MM ON-ON RMVE 1POS FLAT KEY#001 3A LUG RoHS: Compliant | 307 |
|
$12.1800 / $15.8100 | Buy Now |
DISTI #
70192673
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Flat Key,3A,250VAC, Solder | NKK Switches CKL12BFW01-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 62 |
|
$13.9500 / $16.4100 | Buy Now |
|
Future Electronics | CK Series SPDT 2 Position 90 Degree Solder Lug Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5Bag |
|
$13.6000 / $14.2800 | Buy Now |
DISTI #
CKL12BFW01-001
|
TTI | Keylock Switches 19MM ON-ON RMVE 1POS FLAT KEY#001 3A LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$12.9300 / $15.3900 | Buy Now |
DISTI #
2376270
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.6247 / $18.5905 | Buy Now |
DISTI #
2376270
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$18.9035 / $20.0968 | Buy Now |
Part Details for CKL12BFW01-001
CKL12BFW01-001 CAD Models
CKL12BFW01-001 Part Data Attributes
|
CKL12BFW01-001
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKL12BFW01-001
NKK Switches
CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Silver (Ag) |