Part Details for CKL12BFW01-004 by NKK Switches
Overview of CKL12BFW01-004 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12BFW01-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2950
|
Newark | High Security Keylock |Nkk Switches CKL12BFW01-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now |
DISTI #
360-3887-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box |
55 In Stock |
|
$11.6104 / $17.0800 | Buy Now |
DISTI #
633-CKL12BFW01-004
|
Mouser Electronics | Keylock Switches 19MM ON-ON RMVE 1POS FLAT KEY#004 3A LUG RoHS: Compliant | 0 |
|
$12.1800 / $17.9200 | Order Now |
DISTI #
71052726
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Flat Key,3A,250VAC, Solder | NKK Switches CKL12BFW01-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3500 / $17.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.6800 | Buy Now |
DISTI #
CKL12BFW01-004
|
TTI | Keylock Switches 19MM ON-ON RMVE 1POS FLAT KEY#004 3A LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.0200 / $15.3900 | Buy Now |
|
Powell Electronics | HIGH SECURITY KEYLOCK/SOLDER LUG Min Qty: 1 | 14 |
|
$17.3200 | Buy Now |
Part Details for CKL12BFW01-004
CKL12BFW01-004 CAD Models
CKL12BFW01-004 Part Data Attributes
|
CKL12BFW01-004
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKL12BFW01-004
NKK Switches
CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Silver (Ag) |