Part Details for CKL12BFW01-008 by NKK Switches
Overview of CKL12BFW01-008 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12BFW01-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2953
|
Newark | High Security Keylock |Nkk Switches CKL12BFW01-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now |
DISTI #
360-3970-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Box |
18 In Stock |
|
$11.6104 / $17.0800 | Buy Now |
DISTI #
633-CKL12BFW01-008
|
Mouser Electronics | Keylock Switches 19MM ON-ON RMVE 1POS FLAT KEY#008 3A LUG RoHS: Compliant | 0 |
|
$12.1800 / $17.9200 | Order Now |
DISTI #
71052729
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Flat Key,3A,250VAC, Solder | NKK Switches CKL12BFW01-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3500 / $17.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.6800 | Buy Now |
DISTI #
CKL12BFW01-008
|
TTI | Keylock Switches 19MM ON-ON RMVE 1POS FLAT KEY#008 3A LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.0200 / $15.3900 | Buy Now |