Part Details for CKL12BFW01 by NKK Switches
Overview of CKL12BFW01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12BFW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4351
|
Newark | Keyswitch, 19Mm, 2 Pos, Switch Operation:On-None-On, Contact Configuration:Spdt, Product Range:Ck Series, No. Of Switch Positions:2 Position, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Rohs Compliant: Yes |Nkk Switches CKL12BFW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$14.2100 / $18.4500 | Buy Now |
DISTI #
11X2946
|
Newark | Switch, Key Operated, Spdt, 3A, 250Vac, Product Range:Ck Series, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKL12BFW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4400 / $17.4800 | Buy Now |
DISTI #
360-1454-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
155 In Stock |
|
$11.6104 / $17.0800 | Buy Now |
DISTI #
633-CKL12BF
|
Mouser Electronics | Keylock Switches SPDT ON-NONE-ON RoHS: Compliant | 282 |
|
$12.1800 / $17.0300 | Buy Now |
DISTI #
70192893
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Flat Key,3A,250VAC, Solder | NKK Switches CKL12BFW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 61 |
|
$13.8000 / $17.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.6800 | Buy Now |
DISTI #
CKL12BFW01
|
TTI | Keylock Switches SPDT ON-NONE-ON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$13.2400 / $16.8100 | Buy Now |
DISTI #
CKL12BFW01
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON, Ø19mm, CK Min Qty: 1 | 0 |
|
$14.6100 / $18.2600 | RFQ |
DISTI #
1187793
|
Farnell | KEYSWITCH, 19MM, 2 POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 7 |
|
$13.6861 / $19.6432 | Buy Now |
Part Details for CKL12BFW01
CKL12BFW01 CAD Models
CKL12BFW01 Part Data Attributes
|
CKL12BFW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKL12BFW01
NKK Switches
Keylock Switch, 2 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.213 inch | |
Actuator Type | KEYLOCK | |
Body Height | 29.083 mm | |
Body Length or Diameter | 21.9964 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.669 inch | |
Bushing Type | M19P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.217 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for CKL12BFW01
This table gives cross-reference parts and alternative options found for CKL12BFW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKL12BFW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKL12AFW01 | Keylock Switch, 2 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount, | NKK Switches | CKL12BFW01 vs CKL12AFW01 |
CKL12ATW01 | Keylock Switch, 2 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount, | NKK Switches | CKL12BFW01 vs CKL12ATW01 |
CKL12BTW01 | Keylock Switch, 2 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount, | NKK Switches | CKL12BFW01 vs CKL12BTW01 |