Part Details for CKL12BTW01-011 by NKK Switches
Overview of CKL12BTW01-011 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKL12BTW01-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2976
|
Newark | High Security Keylock |Nkk Switches CKL12BTW01-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now |
DISTI #
360-3024-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
27 In Stock |
|
$10.4124 / $12.0100 | Buy Now |
DISTI #
633-CKL12BTW01-011
|
Mouser Electronics | Keylock Switches 19mm On-None-On Tubular, Key #011 RoHS: Compliant | 2 |
|
$11.6100 / $16.8400 | Buy Now |
DISTI #
70365326
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,19MM, Key Remove POS 1,Tub Key,3A,250VAC, Solder | NKK Switches CKL12BTW01-011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4200 | RFQ |
|
Future Electronics | High Security Keylock Switches RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$14.2100 / $14.9200 | Buy Now |
DISTI #
CKL12BTW01-011
|
TTI | Keylock Switches 19mm On-None-On Tubular, Key #011 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.1700 / $16.6700 | Buy Now |
|
Powell Electronics | HIGH SECURITY KEYLOCK Min Qty: 1 | 50 |
|
$10.5900 / $15.9800 | Buy Now |
Part Details for CKL12BTW01-011
CKL12BTW01-011 CAD Models
CKL12BTW01-011 Part Data Attributes
|
CKL12BTW01-011
NKK Switches
Buy Now
|
Compare Parts:
CKL12BTW01-011
NKK Switches
|
Samacsys Manufacturer | NKK Switches |