Part Details for CKM04 by ILME UK Ltd
Overview of CKM04 by ILME UK Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0557
|
Newark | Insert, Male, 18-14 Awg, 4P+E, Product Range:Ck Series, Heavy Duty Connector Type:Insert, No. Of Contacts:5 Contacts, Rectangular Shell Size:4A, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:10A, Svhc:No Svhc Rohs Compliant: Yes |Ilme CKM04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 852 |
|
$3.2100 / $4.7300 | Buy Now |
DISTI #
CKM04
|
TME | Connector: HDC, contact insert, male, CK, PIN: 5, 4+PE, size 21.21 Min Qty: 1 | 259 |
|
$2.1600 / $3.0900 | Buy Now |
DISTI #
2320571
|
element14 Asia-Pacific | INSERT, MALE, 18-14 AWG, 4P+E RoHS: Compliant Min Qty: 1 Container: Each | 654 |
|
$3.9263 / $6.0179 | Buy Now |
DISTI #
2320571
|
Farnell | INSERT, MALE, 18-14 AWG, 4P+E RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 654 |
|
$4.3833 / $8.4294 | Buy Now |
Part Details for CKM04
CKM04 CAD Models
CKM04 Part Data Attributes
|
CKM04
ILME UK Ltd
Buy Now
Datasheet
|
Compare Parts:
CKM04
ILME UK Ltd
5 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ILME SPA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | IP20; IP44; IP66; IP67; IP68; IP69, STANDARDS: CSA; DNV; EAC; UL | |
Body Breadth | 0.827 inch | |
Body Length | 0.827 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | MALE | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | BV; CQC | |
Total Number of Contacts | 5 |