Part Details for CKM12BTW01-006 by NKK Switches
Overview of CKM12BTW01-006 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKM12BTW01-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4955
|
Newark | High Security Keylock |Nkk Switches CKM12BTW01-006 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 | Buy Now |
DISTI #
CKM12BTW01-006-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 250V Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5625 | Buy Now |
DISTI #
633-CKM12BTW01-006
|
Mouser Electronics | Keylock Switches HIGH SECURITY KEYLOCK | 0 |
|
$11.1700 | Order Now |
DISTI #
71048038
|
RS | Switch, Keylock, SPDT, ON-NONE-ON,16MM, Key Remove POS 1,Tube Key,3A,250VAC, Solder | NKK Switches CKM12BTW01-006 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4600 / $13.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$11.8000 | Buy Now |
|
Powell Electronics | HIGH SECURITY KEYLOCK Min Qty: 1000 | 1 |
|
$11.8000 / $14.8800 | Buy Now |