Part Details for CKR32BV823M by Kyocera AVX Components
Overview of CKR32BV823M by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR32BV823M
CKR32BV823M CAD Models
CKR32BV823M Part Data Attributes:
|
CKR32BV823M
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR32BV823M
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.082uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.082 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 3.3 mm | |
Dielectric Material | GLASS | |
Length | 6.09 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014/21 | |
Series | CKR32 |
Alternate Parts for CKR32BV823M
This table gives cross-reference parts and alternative options found for CKR32BV823M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR32BV823M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK32BV823M | Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR32BV823M vs CK32BV823M |