Part Details for CL-018165DC by CL ITALIA
Overview of CL-018165DC by CL ITALIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-018165DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-018165DC
|
TME | Car loudspeakers, one-way, 165mm, 60W, 60÷18000Hz, 4Ω, 90dB, 2pcs. Min Qty: 1 | 22 |
|
$12.0300 / $15.4700 | Buy Now |