Part Details for CL-01816W by CL ITALIA
Overview of CL-01816W by CL ITALIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-01816W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-01816W
|
TME | Car loudspeakers, woofer, 165mm, 120W, 55÷8000Hz, 4Ω, 90dB, 2pcs. Min Qty: 1 | 0 |
|
$19.7100 / $25.4800 | RFQ |