-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10ohm, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-110A
|
Avnet Americas | Thermistor NTC 10 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-110A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.4171 / $0.7981 | Buy Now |
DISTI #
527-CL-110A
|
Mouser Electronics | Inrush Current Limiters 3.2A 10ohm Kinked Leads RoHS: Compliant | 340 |
|
$0.7910 / $1.9900 | Buy Now |
DISTI #
69167070
|
Verical | Thermistor NTC 10 Ohm 25% 2-Pin Radial Bulk Min Qty: 7 Package Multiple: 1 | Americas - 500 |
|
$1.2520 | Buy Now |
DISTI #
CL-110A
|
Avnet Americas | Thermistor NTC 10 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-110A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.4171 / $0.7981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL-110A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-110A
Amphenol Corporation
NTC Thermistor, 10ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | CL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |