Part Details for CL-14-F by Ruland Manufacturing Co Inc
Overview of CL-14-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-14-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-CL-14-F-ND
|
DigiKey | 7/8" STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
500 In Stock |
|
$11.2400 | Buy Now |
DISTI #
72177531
|
RS | Shaft Collar, One-Piece, Bore 0.8750",OD 1 5/8",W 0.500",1215 Lead-Free Steel | Ruland Manufacturing CL-14-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$6.7900 | Buy Now |