Part Details for CL-140A by Amphenol Advanced Sensors
Overview of CL-140A by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-140A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B0956
|
Newark | Icl 50 , 1.1A Max Steady State Current, Kinked Leads /Bulk |Amphenol Advanced Sensors CL-140A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 | Buy Now |
DISTI #
74749724
|
RS | ICL 50-Ohm, 1.1A Max Steady State Current, kinked leads | Amphenol Advanced Sensors CL-140A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8380 | Buy Now |
DISTI #
AASCL-140A
|
Heilind Electronics | ICL 50, 1.1A MAX STEADY STATE | Americas - 0 in Stock |
|
Buy Now |