Part Details for CL-140AB by Amphenol Corporation
Overview of CL-140AB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-140AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-140AB
|
Avnet Americas | Thermistor NTC 50 Ohm 25% 2-Pin Radial T/R - Tape and Reel (Alt: CL-140AB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5330 / $0.9554 | Buy Now |
DISTI #
527-CL-140AB
|
Mouser Electronics | Inrush Current Limiters ICL 50 Ohm 1.1A Max kinked leads RoHS: Compliant | 2055 |
|
$0.9230 / $2.2800 | Buy Now |
DISTI #
CL-140AB
|
Avnet Americas | Thermistor NTC 50 Ohm 25% 2-Pin Radial T/R - Tape and Reel (Alt: CL-140AB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5330 / $0.9554 | Buy Now |
Part Details for CL-140AB
CL-140AB CAD Models
CL-140AB Part Data Attributes:
|
CL-140AB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-140AB
Amphenol Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | CL | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |