Part Details for CL-160A by Amphenol Thermometrics
Overview of CL-160A by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-160A-ND
|
DigiKey | ICL 5 OHM 25% 2.8A 13.97MM Min Qty: 1000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9916 | Buy Now |
|
Onlinecomponents.com | Inrush Current Limiter - 5 ohms@25°C - Steady State: 2.8A - 0.55in Dia. - LS:0.328in RoHS: Compliant | 0 |
|
$0.9470 / $1.3800 | Buy Now |