Part Details for CL-180 by Amphenol Corporation
Overview of CL-180 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-180
|
Avnet Americas | Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 18 |
|
$0.7746 / $0.9605 | Buy Now |
DISTI #
527-CL180
|
Mouser Electronics | Inrush Current Limiters 1.7A 16ohm Straight leads RoHS: Compliant | 4836 |
|
$0.4920 / $1.0800 | Buy Now |
DISTI #
51570164
|
Verical | Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk Min Qty: 50 Package Multiple: 25 Date Code: 1938 | Americas - 5000 |
|
$0.9711 / $1.1528 | Buy Now |
DISTI #
65552543
|
Verical | Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk Min Qty: 8 Package Multiple: 1 Date Code: 2252 | Americas - 2400 |
|
$0.8027 / $0.9191 | Buy Now |
DISTI #
CL180
|
TTI | Inrush Current Limiters INRUSH CUR LIMITER,1.7A,16 pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3289 In Stock |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
CL-180
|
Avnet Americas | Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 18 |
|
$0.7746 / $0.9605 | Buy Now |
Part Details for CL-180
CL-180 CAD Models
CL-180 Part Data Attributes:
|
CL-180
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-180
Amphenol Corporation
NTC Thermistor, 16ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 13.97 mm | |
Package Length | 13.97 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.57 mm | |
Resistance | 16 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |