Part Details for CL-180 by Thermometrics
Overview of CL-180 by Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1716 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 16 ohm, THROUGH HOLE MOUNT | 50 |
|
$1.3000 / $1.6250 | Buy Now |
Part Details for CL-180
CL-180 CAD Models
CL-180 Part Data Attributes:
|
CL-180
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
CL-180
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 16ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 16 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 888 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |