Part Details for CL-190AB by Amphenol Thermometrics
Overview of CL-190AB by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-190AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-190AB-ND
|
DigiKey | ICL 25 OHM 2.4A 13.97MM Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8999 | Buy Now |
|
Onlinecomponents.com | Inrush Current Limiter - 25 ohms@25°C - Steady State: 2.4A - 0.55in Dia. - LS:0.328in RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |