Part Details for CL-21B by Amphenol Thermometrics
Overview of CL-21B by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-21B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-21B-ND
|
DigiKey | ICL 1.3 OHM 8A 13.97MM Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8718 | Buy Now |
|
Onlinecomponents.com | Inrush Current Limiter - 1.3 ohms@25°C - Steady State: 8A - 0.55in Dia. - LS:0.328in RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |