Part Details for CL-24-SS by Ruland Manufacturing Co Inc
Overview of CL-24-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-24-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-CL-24-SS-ND
|
DigiKey | 1-1/2" STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
308 In Stock |
|
$58.1500 | Buy Now |
DISTI #
72177546
|
RS | Shaft Collar, One-Piece, Bore 1.5000",OD 2 3/8",W 0.563",303 Stainless Steel | Ruland Manufacturing CL-24-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4000 | RFQ |