-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 2.5ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-30
|
Avnet Americas | Thermistor NTC 2.5 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 6300 |
|
RFQ | |
DISTI #
527-CL30
|
Mouser Electronics | Inrush Current Limiters 8A 2.50ohm Straight leads RoHS: Compliant | 3182 |
|
$0.8850 / $1.4300 | Buy Now |
DISTI #
65022407
|
Verical | Thermistor NTC 2.5 Ohm 25% 2-Pin Radial Bulk Min Qty: 50 Package Multiple: 25 | Americas - 2050 |
|
$1.2196 / $1.8013 | Buy Now |
|
Quest Components | Rectifier Diode, 30K Volt, Axial-79 | 5 |
|
$1.2075 / $1.3125 | Buy Now |
|
Quest Components | Rectifier Diode, 30K Volt, Axial-79 | 182 |
|
$1.0500 / $2.1000 | Buy Now |
DISTI #
CL30
|
TTI | Inrush Current Limiters INRUSH CUR LIMITER,8A,2.5 pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 10930 In Stock |
|
$0.7700 / $1.0600 | Buy Now |
DISTI #
CL-30
|
Avnet Americas | Thermistor NTC 2.5 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 6300 |
|
RFQ | |
DISTI #
CL-30
|
Avnet Americas | Thermistor NTC 2.5 Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: CL-30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 6300 |
|
RFQ | |
DISTI #
CL-30
|
Avnet Asia | Thermistor NTC 2.5 Ohm 25% 2-Pin Radial Bulk (Alt: CL-30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | CL Series 2.5 Ohm � 25 % 8 A Radial Uninsulated Leads Thermistor Disc RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1621 |
|
$1.0900 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL-30
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-30
Amphenol Corporation
NTC Thermistor, 2.5ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 2.5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 888 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |