Part Details for CL-30 by Keystone Electronics Corp
Overview of CL-30 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-30
CL-30 CAD Models
CL-30 Part Data Attributes
|
CL-30
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CL-30
Keystone Electronics Corp
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2.5ohm, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Height | 19.56 mm | |
Package Length | 19.56 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.59 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 2.5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |