Part Details for CL-30 by Thermometrics
Overview of CL-30 by Thermometrics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-30
CL-30 CAD Models
CL-30 Part Data Attributes
|
CL-30
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
CL-30
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2.5ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 2.5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 888 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |