There are no models available for this part yet.
Overview of CL-90 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL-90 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81F3393
|
Newark | Ntc Inrush Current Limiter, 120 Ohm, Product Range:Cl Series, Disc Size:23.62Mm, Resistance (25°C):120Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:36J, Maximum Steady State Current At 25°C:2A, No. Of Pins:2, Resistance:120Ohm Rohs Compliant: Yes |Amphenol Advanced Sensors CL-90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 872 |
|
$1.6700 / $1.8000 | Buy Now | |
DISTI #
84AC0973
|
Newark | Inrush Current Limiter Rohs Compliant: Yes |Amphenol Advanced Sensors CL-90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.3700 | Buy Now | |
DISTI #
70181362
|
RS | Thermistor, ICL, NTC, Res 120 Ohms, Tol 25%,Radial, Disc, Cur-Rtg 2 A, Dia-Max 0.93 In | Amphenol Advanced Sensors CL-90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 926 |
|
$1.5200 / $2.0300 | Buy Now | |
Future Electronics | CL Series 120 Ohm ± 25 % 2 A Radial Uninsulated Leads Thermistor Disc RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$1.6600 / $1.8800 | Buy Now | ||
DISTI #
AASCL-90
|
Heilind Electronics | TEMP SENSOR, 120 OHM, 2A | Americas - 1884 in Stock |
|
$1.6662 / $1.8235 | Buy Now | |
DISTI #
AASCL-90
|
Interstate Connecting Components | TEMP SENSOR, 120 OHM, 2A | 628 |
|
$1.6662 / $1.8235 | Buy Now |
CAD Models for CL-90 by Amphenol Advanced Sensors
Related Parts for CL-90
-
YS4020Temperature Dependent Resistors (NTC/PTC)
-
CK05BX681KFixed Capacitors
-
RK73H1JTTD8872FFixed Resistors
-
NTHS0805N02N1002JENon-linear Resistors
-
84953-8Headers and Edge Type Connectors
-
SM4007Rectifier Diodes
-
SC30471KTFixed Inductors
-
IXTP3N120Power Field-Effect Transistors
-
0196001306Terminals and Terminal Blocks