There are no models available for this part yet.
Overview of CL-GD5426-80QC-A by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CL-GD5426-80QC-A by Cirrus Logic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 14 |
|
RFQ |
CAD Models for CL-GD5426-80QC-A by Cirrus Logic
Part Data Attributes for CL-GD5426-80QC-A by Cirrus Logic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CIRRUS LOGIC INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, QFP-160
|
Pin Count
|
160
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.3
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Bus Compatibility
|
VESA; VL; ISA; 80386; 80486
|
Clock Frequency-Max
|
50 MHz
|
Display Configuration
|
1280 X 1024 PIXELS
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G160
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Number of Terminals
|
160
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP160,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.07 mm
|
Supply Current-Max
|
260 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
DISPLAY CONTROLLER, CRT GRAPHICS DISPLAY
|