-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRT Graphics Display Controller, 64-Bit, 1280 X 1024 Pixels, CMOS, PQFP208, PLASTIC, QFP-208
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRT GRAPHICS DISPLAY CONTROLLER, 64-BIT, 1280 X 1024 PIXELS, CMOS, PQFP208 | 500 |
|
$8.0000 / $16.0000 | Buy Now |
|
Quest Components | CRT GRAPHICS DISPLAY CONTROLLER, 64-BIT, 1280 X 1024 PIXELS, CMOS, PQFP208 | 192 |
|
$67.9455 / $90.5940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL-GD5480-QC-A
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CL-GD5480-QC-A
Cirrus Logic
CRT Graphics Display Controller, 64-Bit, 1280 X 1024 Pixels, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Bus Compatibility | PCI; I2C | |
Display Configuration | 1280 X 1024 PIXELS | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT GRAPHICS DISPLAY |