Part Details for CL-L251-MC4L1-C by Citizen Finedevice Co Ltd
Overview of CL-L251-MC4L1-C by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2512-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CL-L251-MC4L1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4800 |
|
$2.9848 / $7.2800 | Buy Now |
Part Details for CL-L251-MC4L1-C
CL-L251-MC4L1-C CAD Models
CL-L251-MC4L1-C Part Data Attributes
|
CL-L251-MC4L1-C
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-L251-MC4L1-C
Citizen Finedevice Co Ltd
SINGLE COLOR DISPLAY CLUSTER, WHITE, 8.5mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | COMPLEX | |
Display Height | 8.5 mm | |
Forward Current-Max | 0.96 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |
Alternate Parts for CL-L251-MC4L1-C
This table gives cross-reference parts and alternative options found for CL-L251-MC4L1-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-L251-MC4L1-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-L251-MC4L1-C | Single Color LED Display Cluster, White, 8.5mm, ROHS COMPLIANT PACKAGE-2 | Citizen Electronics Co Ltd | CL-L251-MC4L1-C vs CL-L251-MC4L1-C |