Part Details for CL05B224KA5VPNC by Samsung Electro-Mechanics
Overview of CL05B224KA5VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B224KA5VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B224KA5VPNCCT-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44610 In Stock |
|
$0.0107 / $0.1100 | Buy Now |
DISTI #
CL05B224KA5VPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B224KA5VPNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0135 | Buy Now |
DISTI #
187-CL05B224KA5VPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF 25V X7R AEC-Q2 0402 RoHS: Compliant | 49691 |
|
$0.0110 / $0.1100 | Buy Now |
|
Future Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0402 125C T/R Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0108 / $0.0121 | Buy Now |
Part Details for CL05B224KA5VPNC
CL05B224KA5VPNC CAD Models
CL05B224KA5VPNC Part Data Attributes
|
CL05B224KA5VPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B224KA5VPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B224KA5VPNC
This table gives cross-reference parts and alternative options found for CL05B224KA5VPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B224KA5VPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B224KA5VPNC vs MSAST105SB7224KFNB25 |