Part Details for CL05Y224KQ5VPNC by Samsung Electro-Mechanics
Overview of CL05Y224KQ5VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05Y224KQ5VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05Y224KQ5VPNCCT-ND
|
DigiKey | CAP CER 0.22UF 6.3V X7S 0402 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CL05Y224KQ5VPNC
|
Avnet Asia | Capacitor Ceramic 0.22uF 10% 6.3V 2-Pin Surface Mount T/R (Alt: CL05Y224KQ5VPNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CL05Y224KQ5VPNC
CL05Y224KQ5VPNC CAD Models
CL05Y224KQ5VPNC Part Data Attributes:
|
CL05Y224KQ5VPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05Y224KQ5VPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |