Part Details for CL1 by Gedore Torque Ltd
Overview of CL1 by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3557
|
Newark | Torque Tester, 0.02N-M To 1N-M, 0.25" Rohs Compliant: Yes |Gedore CL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,302.2600 / $1,466.7500 | Buy Now |