Part Details for CL101-103-GBW by RCD Components Inc
Overview of CL101-103-GBW by RCD Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL101-103-GBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk |
700 In Stock 586 Factory Stock |
|
$0.1425 / $1.0300 | Buy Now |
DISTI #
51666402
|
Verical | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 180 Package Multiple: 20 Date Code: 1811 | Americas - 700 |
|
$0.2286 / $0.4083 | Buy Now |
|
Quest Components | LOW PROFILE SIP 10P 9R 10K OHM 2% BULK | 200 |
|
$0.1615 / $0.2125 | Buy Now |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk |
700 In Stock 586 Factory Stock |
|
$0.1425 / $1.0300 | Buy Now |
Part Details for CL101-103-GBW
CL101-103-GBW CAD Models
CL101-103-GBW Part Data Attributes:
|
CL101-103-GBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CL101-103-GBW
RCD Components Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | SIP-10, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |