Part Details for CL102J71S205PQA by C&K
Overview of CL102J71S205PQA by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL102J71S205PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7308
|
Newark | Cl102J71S205Pqa |C&k Components CL102J71S205PQA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
401-1333-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9380 | Buy Now |
DISTI #
611-CL102J71S205PQA
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF WHT RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.4600 | Buy Now |
DISTI #
000000000001086879
|
Sager | Rocker Switches SPST 16A ON-OFF WHT Min Qty: 1000 | 0 |
|
$1.6400 / $1.7100 | Buy Now |
Part Details for CL102J71S205PQA
CL102J71S205PQA CAD Models
CL102J71S205PQA Part Data Attributes:
|
CL102J71S205PQA
C&K
Buy Now
Datasheet
|
Compare Parts:
CL102J71S205PQA
C&K
ROCKER SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Length | 0.224 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.7922 mm | |
Body Color | BLACK | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 31.8008 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CL102J71S205PQA
This table gives cross-reference parts and alternative options found for CL102J71S205PQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL102J71S205PQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM12J8AS105QA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J71S205PQA vs CM12J8AS105QA8 |
CL12J9AS105DQA8 | ROCKER SWITCH | C&K | CL102J71S205PQA vs CL12J9AS105DQA8 |
CM12J8GS105PQA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J71S205PQA vs CM12J8GS105PQA7 |
CM12J8GS105PQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J71S205PQA vs CM12J8GS105PQA8 |
GRS-2011-2045 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | CL102J71S205PQA vs GRS-2011-2045 |
CL12J9AS205PQA7 | ROCKER SWITCH | C&K | CL102J71S205PQA vs CL12J9AS205PQA7 |
CM102J62S205QA | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J71S205PQA vs CM102J62S205QA |
CM12J8GS205PQA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J71S205PQA vs CM12J8GS205PQA7 |
CM102J63S205QA | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J71S205PQA vs CM102J63S205QA |
GRS-2011-2028 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | CL102J71S205PQA vs GRS-2011-2028 |