Part Details for CL10B103KO8WPNC by Samsung Electro-Mechanics
Overview of CL10B103KO8WPNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B103KO8WPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B103KO8WPNCCT-ND
|
DigiKey | CAP CER 10NF 16V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
18547 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
CL10B103KO8WPNC
|
Avnet Americas | - Tape and Reel (Alt: CL10B103KO8WPNC) Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0077 | Buy Now |
DISTI #
187-CL10B103KO8WPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 X7R 10000pF 10% 16V automotive grade RoHS: Compliant | 19344 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 4000 | 0 |
|
$0.0057 | Buy Now |
DISTI #
CL10B103KO8WPNC
|
Avnet Americas | - Tape and Reel (Alt: CL10B103KO8WPNC) Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0077 | Buy Now |
Part Details for CL10B103KO8WPNC
CL10B103KO8WPNC CAD Models
CL10B103KO8WPNC Part Data Attributes:
|
CL10B103KO8WPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B103KO8WPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B103KO8WPNC
This table gives cross-reference parts and alternative options found for CL10B103KO8WPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B103KO8WPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X103K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B103KO8WPNC vs C0603X103K4RALAUTO |
MCSH18B103K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | SPC Multicomp | CL10B103KO8WPNC vs MCSH18B103K160CT |
0603B103K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10B103KO8WPNC vs 0603B103K160S |
0603B103K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10B103KO8WPNC vs 0603B103K160NT |
VJ0603Y103KXJPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CL10B103KO8WPNC vs VJ0603Y103KXJPW1BC |
0603B103K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10B103KO8WPNC vs 0603B103K160CT |
0603B103K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10B103KO8WPNC vs 0603B103K160N |
0603B103K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10B103KO8WPNC vs 0603B103K160CB |
CGJ3E2X7R1C103KT | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10B103KO8WPNC vs CGJ3E2X7R1C103KT |
0603B103K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10B103KO8WPNC vs 0603B103K160C |