Part Details for CL112J222J0501 by KYET
Overview of CL112J222J0501 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL112J222J0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 630V 2.2nF -40+85 PET PluginP5mm Film Capacitors ROHS | 10900 |
|
$0.0054 / $0.0110 | Buy Now |
Part Details for CL112J222J0501
CL112J222J0501 CAD Models
CL112J222J0501 Part Data Attributes:
|
CL112J222J0501
KYET
Buy Now
|
Compare Parts:
CL112J222J0501
KYET
|
Samacsys Manufacturer | KYET |