There are no models available for this part yet.
Overview of CL115 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL115 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46K1485
|
Newark | Cl Bkr 15A/1Pole 120/240V 10K |Eaton Cutler Hammer CL115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5403 |
|
$48.5200 / $54.4800 | Buy Now | |
DISTI #
71590143
|
RS | Type CL Breaker 15A/1Pole 120/240V 10K_Classified 1" Ckt Bkr | Eaton - Cutler Hammer CL115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$10.7400 / $11.9300 | Buy Now |