Part Details for CL1384P by Cliff Electronic Components
Overview of CL1384P by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1384P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3480
|
Newark | Mono Plug, R/A, 2Pos, 3.5Mm, Pcb, Opal Rohs Compliant: Yes |Cliff Electronic Components CL1384P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.1600 / $2.5800 | Buy Now |
DISTI #
CL1384P
|
TME | Socket, Jack 3,5mm, female, mono, ways: 2, angled 90°, THT, S6 Min Qty: 1 | 19 |
|
$1.1900 / $1.6300 | Buy Now |
DISTI #
3703088
|
element14 Asia-Pacific | MONO PLUG, R/A, 2POS, 3.5MM, PCB, OPAL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$2.1464 | Buy Now |
DISTI #
3703088
|
Farnell | MONO PLUG, R/A, 2POS, 3.5MM, PCB, OPAL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$1.1660 / $2.5938 | Buy Now |
Part Details for CL1384P
CL1384P CAD Models
CL1384P Part Data Attributes:
|
CL1384P
Cliff Electronic Components
Buy Now
|
Compare Parts:
CL1384P
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |