Part Details for CL1550-TP/2 by Cliff Electronic Components
Overview of CL1550-TP/2 by Cliff Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1550-TP/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL1550-TP/2
|
TME | Connector: 4mm banana, socket, 15A, black, on panel, 48.73mm Min Qty: 2 | 1 |
|
$1.3300 / $2.4000 | Buy Now |